


LT3958IUHE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3958IUHE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3958IUHE#TRPBFCT-ND - Cut Tape (CT) 505-LT3958IUHE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3958IUHE#TRPBF |
Description | IC REG BOOST CUK ADJ 3.3A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.6V 1 Output 3.3A (Switch) 36-WFQFN, 28 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3958IUHE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 84V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 8,24500 € | 82,45 € |
| 25 | 7,68240 € | 192,06 € |
| 100 | 7,22880 € | 722,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,28970 € | 15 724,25 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 13,02000 € |











