


LT8619IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8619IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT8619IDD#TRPBFCT-ND - Cut Tape (CT) 505-LT8619IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8619IDD#TRPBF |
Description | IC REG BUCK ADJ 1.2A 10DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8619IDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 59.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 6,29100 € | 62,91 € |
| 25 | 5,84240 € | 146,06 € |
| 100 | 5,34940 € | 534,94 € |
| 250 | 5,25340 € | 1 313,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,73321 € | 11 833,02 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 10,01920 € |


