Direct



LTC1065IN8 | |
|---|---|
DigiKey Part Number | LTC1065IN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1065IN8 |
Description | IC FILTER 50KHZ LOWPASS 8DIP |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 5th Order 50kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1065IN8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


