


LTC1967CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1967CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1967CMS8#TRPBFCT-ND - Cut Tape (CT) LTC1967CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1967CMS8#TRPBF |
Description | IC RMS TO DC CONVERTER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1967CMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Supply | 320 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 7,77900 € | 77,79 € |
| 25 | 7,24360 € | 181,09 € |
| 100 | 6,79430 € | 679,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,91785 € | 14 794,62 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 12,30080 € |












