


LTC2631HTS8-LZ12#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2631HTS8-LZ12#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2631HTS8-LZ12#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2631HTS8-LZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2631HTS8-LZ12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631HTS8-LZ12#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.1µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2631HTS8-LM12#TRMPBF | Analog Devices Inc. | 35 | LTC2631HTS8-LM12#TRMPBFCT-ND | 5,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,25600 € | 42,56 € |
| 25 | 3,93520 € | 98,38 € |
| 100 | 3,58210 € | 358,21 € |
| 250 | 3,45892 € | 864,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,31232 € | 1 656,16 € |
| 1 000 | 3,22883 € | 3 228,83 € |
| 1 500 | 3,18700 € | 4 780,50 € |
| 2 500 | 3,14068 € | 7 851,70 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,86960 € |



