Buck Switching Regulator IC Positive Fixed 1V 1 Output 10A 18-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3310SEV-1#WTRMPBF

DigiKey Part Number
161-LTC3310SEV-1#WTRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3310SEV-1#WTRMPBF
Description
IC REG BUCK 1V 10A 18LQFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 10A 18-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-LQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,08886 €2 544,43 €
1 0004,97042 €4 970,42 €
1 5004,91115 €7 366,73 €
Manufacturers Standard Package
Unit Price without VAT:5,08886 €
Unit Price with VAT:6,31019 €