
LTC3444EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3444EDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3444EDD#TRPBF |
Description | IC REG CONV WCDMA 1OUT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, WCDMA Power Amplifier Applications Voltage Regulator IC 1 Output 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3444EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, WCDMA Power Amplifier Applications | |
Voltage - Input | 2.75V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,86027 € | 9 650,67 € |
| Unit Price without VAT: | 3,86027 € |
|---|---|
| Unit Price with VAT: | 4,78673 € |


