
LTC4069EDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4069EDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4069EDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC4069EDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4069EDC#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4069EDC#TRPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 6-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 6-DFN (2x2) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 750mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4069EDC#TRMPBF | Analog Devices Inc. | 4 173 | 505-LTC4069EDC#TRMPBFCT-ND | 3,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65200 € | 26,52 € |
| 25 | 2,43800 € | 60,95 € |
| 100 | 2,20280 € | 220,28 € |
| 250 | 2,09060 € | 522,65 € |
| 500 | 2,08056 € | 1 040,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,90863 € | 4 771,57 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,35240 € |

