LTC5541IUH#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5540IUH#TRPBF

DigiKey Part Number
LTC5540IUH#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC5540IUH#TRPBF
Description
IC MIXER 600MHZ-1.3GHZ DWN 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC GSM, LTE, W-CDMA Down Converter 600MHz ~ 1.3GHz 20-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC5540IUH#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
GSM, LTE, W-CDMA
Frequency
600MHz ~ 1.3GHz
Number of Mixers
1
Gain
8dB
Noise Figure
10.4dB
Secondary Attributes
Down Converter
Current - Supply
193mA
Voltage - Supply
3.1V ~ 3.5V
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,46764 €23 669,10 €
Manufacturers Standard Package
Unit Price without VAT:9,46764 €
Unit Price with VAT:11,73987 €