MFR Recommended

LTC6605IDJC-7#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6605IDJC-7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6605IDJC-7#PBF |
Description | IC FILTER 5MHZ ANTIALIASNG 22DFN |
Customer Reference | |
Detailed Description | Filter IC Antialiasing 2nd Order 5MHz 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6605IDJC-7#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Antialiasing | |
Frequency - Cutoff or Center | 5MHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFDFN Exposed Pad | |
Supplier Device Package | 22-DFN (6x3) | |
Base Product Number |



