
A52.242JGB.00377 | |
|---|---|
DigiKey Part Number | 1582-A52.242JGB.00377-ND |
Manufacturer | |
Manufacturer Product Number | A52.242JGB.00377 |
Description | SATA M.2 2280 BICS5 256GB |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 565MB/s | |
Speed - Write | 505MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,82000 € | 451,82 € |
| Unit Price without VAT: | 451,82000 € |
|---|---|
| Unit Price with VAT: | 560,25680 € |

