
PKI1535SIXXJ19 | |
|---|---|
DigiKey Part Number | 679-PKI1535SIXXJ19-ND |
Manufacturer | |
Manufacturer Product Number | PKI1535SIXXJ19 |
Description | PKP, 15 POS (3X5), CAN, AMPHENOL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 15 Rubber Overlay Keys Snap Dome Contacts CAN Bus (J1939) Output Non-Illuminated |
Datasheet | Datasheet |
Category | Key Type Rubber Overlay |
Manufacturer APEM Inc. | Output Type CAN Bus (J1939) |
Series | Legend Targets |
Packaging Bag | Legend Color White |
Part Status Active | Key Color Black |
Switch Type Snap Dome | Mounting Type Panel Mount, Front |
Number of Keys 15 | Termination Style Connector |
Matrix (Columns x Rows) 5 x 3 | Operating Temperature -40°C ~ 70°C |
Illumination Non-Illuminated | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Legend Type Fixed | Operational Life 3,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,00000 € | 341,00 € |
| 10 | 289,91000 € | 2 899,10 € |
| Unit Price without VAT: | 341,00000 € |
|---|---|
| Unit Price with VAT: | 422,84000 € |

