
99820BKN | |
|---|---|
DigiKey Part Number | 99820BKN-ND |
Manufacturer | |
Manufacturer Product Number | 99820BKN |
Description | BLADE PHILLIPS SZ0 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #0 Phillips Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Phillips | |
Tip Size | #0 | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 9,51806 € | 1 370,60 € |
| Unit Price without VAT: | 9,51806 € |
|---|---|
| Unit Price with VAT: | 11,80239 € |

