Image for CT6E8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT6E8

DigiKey Part Number
CT6E8-ND
Manufacturer
Manufacturer Product Number
CT6E8
Description
TIP SCREWDRIVER 800F 1/4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Screwdriver For W100P, WLC100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Screwdriver
Height
-
Width
0.250" (6.35mm)
Length
1.375" (34.93mm)
Diameter
-
Tip Chip Size
-
Temperature Range
800°F (427°C)
For Use With/Related Products
W100P, WLC100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
69,93333 €59,60 €
Manufacturers Standard Package
Unit Price without VAT:9,93333 €
Unit Price with VAT:12,31733 €