HS9V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 12,93500 €
9/32" Hex Socket Nut Driver 7.25" (184.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS9V

DigiKey Part Number
HS9V-ND
Manufacturer
Manufacturer Product Number
HS9V
Description
NUT DRIVER HEX SCKT 9/32" 7.25"
Customer Reference
Detailed Description
9/32" Hex Socket Nut Driver 7.25" (184.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
9/32"
Length - Blade
3.13" (79.5mm)
Length - Overall
7.25" (184.2mm)
Features
Hollow Shaft
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes