
WLTCH4LBA12 | |
---|---|
DigiKey Part Number | 72-WLTCH4LBA12-ND |
Manufacturer | |
Manufacturer Product Number | WLTCH4LBA12 |
Description | TIP SOLDERING IRON CHIS 4.0 3PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WLBRK12 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.157" (4.00mm) | |
Length | 2.559" (65.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WLBRK12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,47000 € | 54,47 € |
Unit Price without VAT: | 54,47000 € |
---|---|
Unit Price with VAT: | 67,54280 € |