
ST1/4-20X3/4 2701 | |
|---|---|
DigiKey Part Number | ST1/4-20X3/42701-ND |
Manufacturer | |
Manufacturer Product Number | ST1/4-20X3/4 2701 |
Description | BOLT HEX HEAD HEX SOCKET 1/4"-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Bolt Hex Socket Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | Self Sealing | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | 0.163" (4.14mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.913" (23.20mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,13680 € | 56,84 € |
| Unit Price without VAT: | 1,13680 € |
|---|---|
| Unit Price with VAT: | 1,40963 € |

