
ABX00005 | |
|---|---|
DigiKey Part Number | ABX00005-ND |
Manufacturer | |
Manufacturer Product Number | ABX00005 |
Description | ARDUINO 101 INTEL CURIE EVAL BD |
Customer Reference | |
Detailed Description | The Arduino 101 featuring the Intel® Curie™ and Intel Quark x1000 MCU is a versatile 32-bit embedded evaluation board, perfect for prototyping and development. This board is designed to be compatible with the Arduino R3 Shield interconnect system. Ideal for a wide range of applications, this evaluation platform offers performance and seamless integration for embedded MCU and DSP projects. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | Intel Quark x1000 | |
Platform | ||
Utilized IC / Part | Intel® Curie™ | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino | |
Note | - |

