



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA8520, ATSAMD21 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver |

