
AIQ00ZPFC-01NL | |
---|---|
DigiKey Part Number | AIQ00ZPFC-01NL-ND |
Manufacturer | |
Manufacturer Product Number | AIQ00ZPFC-01NL |
Description | AC/DC CONVERTER 393V 75W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 393V 190mA 100 ~ 122 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 122 VAC | |
Voltage - Output 1 | 393V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 190mA | |
Power (Watts) | 75 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.55" H (57.9mm x 36.8mm x 14.0mm) | |
Approval Agency | cUL, TUV, UL | |
Line Regulation | - | |
Load Regulation | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,28000 € | 85,28 € |
5 | 81,22800 € | 406,14 € |
10 | 80,49400 € | 804,94 € |
Unit Price without VAT: | 85,28000 € |
---|---|
Unit Price with VAT: | 105,74720 € |