DCH5-3PRONG-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCH5-050UK

DigiKey Part Number
454-1501-ND
Manufacturer
Manufacturer Product Number
DCH5-050UK
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
United Kingdom
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
BS 1363
Size / Dimension
1.74" L x 1.95" W x 2.19" H (44.2mm x 49.5mm x 55.7mm)
Approval Agency
CE
Weight
0.144 lb (65.32 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.