
MP1-3E-2L-1L-1L-0P | |
|---|---|
DigiKey Part Number | MP1-3E-2L-1L-1L-0P-ND |
Manufacturer | |
Manufacturer Product Number | MP1-3E-2L-1L-1L-0P |
Description | AC/DC CONVERTER 5V 3X12V 1200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V 12V 12V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 150 A |
Mfr | Current - Output 2 30 A |
Series | Current - Output 3 17 A |
Packaging Bulk | Current - Output 4 17 A |
Part Status Obsolete | Power (Watts) |
Type Enclosed | Applications ITE (Commercial), Medical |
Number of Outputs 4 | Efficiency 85% |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Output 1 5V | Features Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input |
Voltage - Output 2 12V | Mounting Type Chassis Mount |
Voltage - Output 3 12V | Size / Dimension 11.00" L x 8.00" W x 2.50" H (279.4mm x 203.2mm x 63.5mm) |
Voltage - Output 4 12V | Approval Agency CB, CE, CSA, UL, VDE |

