cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB250-OQ19CH

Digi-Key Part Number
A-TB250-OQ19CH-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-TB250-OQ19CH
Supplier
Description
TERMINAL BLOCK
Detailed Description
- Position Terminal Block - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
-
Part Status
Obsolete
Type
-
Number of Positions
-
Positions Per Level
-
Number of Levels
-
Pitch
-
Header Orientation
-
Plug Wire Entry
-
Termination Style
-
Mounting Type
-
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1