AK-SATA-030 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 4
Unit Price: 4,53000 €
Datasheet

Direct


CNC Tech
In Stock: 1 831
Unit Price: 1,94000 €
Datasheet
7 Position SATA Receptacle to Receptacle 0.984' (300.00mm, 11.811") Red Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-SATA-030

DigiKey Part Number
AE10077-ND
Manufacturer
Manufacturer Product Number
AK-SATA-030
Description
CABLE SATA F-F 300MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 0.984' (300.00mm, 11.811") Red Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Box
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
External
Length
0.984' (300.00mm, 11.811")
Color
Red
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,64000 €3,64 €
103,09000 €30,90 €
252,89600 €72,40 €
502,75780 €137,89 €
1002,62590 €262,59 €
2502,46148 €615,37 €
5002,34404 €1 172,02 €
1 0002,23222 €2 232,22 €
2 5002,09261 €5 231,53 €
Manufacturers Standard Package
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,51360 €