
AR 14-HZL/07-TT | |
---|---|
DigiKey Part Number | 123-AR14-HZL/07-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 14-HZL/07-TT |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 14-HZL/07-TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,65000 € | 1,65 € |
10 | 1,40200 € | 14,02 € |
33 | 1,28788 € | 42,50 € |
66 | 1,22652 € | 80,95 € |
132 | 1,16788 € | 154,16 € |
264 | 1,11212 € | 293,60 € |
528 | 1,05903 € | 559,17 € |
1 023 | 1,01075 € | 1 034,00 € |
2 508 | 0,98969 € | 2 482,14 € |
Unit Price without VAT: | 1,65000 € |
---|---|
Unit Price with VAT: | 2,04600 € |