
TDF-120-A-K-A-010 | |
---|---|
DigiKey Part Number | 4821-TDF-120-A-K-A-010-ND |
Manufacturer | |
Manufacturer Product Number | TDF-120-A-K-A-010 |
Description | RELAY TIME DELAY 10A 250V |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay DPDT (2 Form C) Delay 10A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | DPDT (2 Form C) | |
Delay Time | - | |
Contact Rating @ Voltage | 10A @ 250VAC/24VDC | |
Voltage - Supply | 110 ~ 120VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |