
CWDM-SFP-10G-1490-40-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-10G-1490-40-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-10G-1490-40-MSA-AT |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1490nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1490nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,14000 € | 283,14 € |
| 50 | 269,02360 € | 13 451,18 € |
| 150 | 254,82367 € | 38 223,55 € |
| 1 000 | 240,70982 € | 240 709,82 € |
| Unit Price without VAT: | 283,14000 € |
|---|---|
| Unit Price with VAT: | 351,09360 € |

