
CWDM-SFP-1G-1590-100-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-1G-1590-100-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-1G-1590-100-MSA-AT |
Description | MSA Compliant SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1590nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1590nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 € | 87,78 € |
| 50 | 83,39220 € | 4 169,61 € |
| 150 | 79,00307 € | 11 850,46 € |
| 1 000 | 74,61402 € | 74 614,02 € |
| Unit Price without VAT: | 87,78000 € |
|---|---|
| Unit Price with VAT: | 108,84720 € |

