
CWDM-SFP-25G-1610-10-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-25G-1610-10-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-25G-1610-10-MSA-AT |
Description | MSA Compliant SFP28 25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 25Gbps 1610nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 1610nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,77000 € | 1 186,77 € |
| 50 | 1 127,47200 € | 56 373,60 € |
| 150 | 1 068,09067 € | 160 213,60 € |
| 1 000 | 1 008,79532 € | 1 008 795,32 € |
| Unit Price without VAT: | 1 186,77000 € |
|---|---|
| Unit Price with VAT: | 1 471,59480 € |

