
DAC-QSFP-DD-2QSFP28-1M-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-QSFP-DD-2QSFP28-1M-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-QSFP-DD-2QSFP28-1M-AT |
Description | Universally Coded DAC 200G 1m |
Customer Reference | |
Detailed Description | Position QSFP-DD to QSFP56 (2) Plug to Plug (2) 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP56 (2) | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,38000 € | 190,38 € |
| 50 | 180,85880 € | 9 042,94 € |
| 150 | 171,33987 € | 25 700,98 € |
| 1 000 | 161,82096 € | 161 820,96 € |
| Unit Price without VAT: | 190,38000 € |
|---|---|
| Unit Price with VAT: | 236,07120 € |

