
DAC-QSFP-DD-400G-3M-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-QSFP-DD-400G-3M-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-QSFP-DD-400G-3M-AT |
Description | Universally Coded DAC 400G 3m |
Customer Reference | |
Detailed Description | Position QSFP-DD to QSFP-DD Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,88000 € | 432,88 € |
| 50 | 411,23780 € | 20 561,89 € |
| 150 | 389,59360 € | 58 439,04 € |
| 1 000 | 367,94953 € | 367 949,53 € |
| Unit Price without VAT: | 432,88000 € |
|---|---|
| Unit Price with VAT: | 536,77120 € |

