
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,14000 € | 67,14 € |
| 50 | 63,78500 € | 3 189,25 € |
| 150 | 60,42787 € | 9 064,18 € |
| 1 000 | 57,07079 € | 57 070,79 € |
| Unit Price without VAT: | 67,14000 € |
|---|---|
| Unit Price with VAT: | 83,25360 € |

