
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 8.20' (2.50m) |
Part Status Active | Color Black |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Number of Positions 38 | Wire Gauge 26 AWG, 30 AWG |
Connector Type Plug to Plug | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,29000 € | 100,29 € |
| 150 | 95,27380 € | 14 291,07 € |
| 500 | 90,25938 € | 45 129,69 € |
| 1 000 | 85,24497 € | 85 244,97 € |
| Unit Price without VAT: | 100,29000 € |
|---|---|
| Unit Price with VAT: | 124,35960 € |


