
QDD-8X25-MR-SR-E-C | |
|---|---|
DigiKey Part Number | 3441-QDD-8X25-MR-SR-E-C-ND |
Manufacturer | |
Manufacturer Product Number | QDD-8X25-MR-SR-E-C |
Description | Arista compatible QSFP-DD 200G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 200Gbps 850nm MPO-16 Pluggable, QSFP-DD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 200Gbps | |
Wavelength | 850nm | |
Applications | Networking and Communications | |
Connector Type | MPO-16 | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,57000 € | 533,57 € |
| 50 | 506,89340 € | 25 344,67 € |
| 150 | 480,21480 € | 72 032,22 € |
| 1 000 | 453,53620 € | 453 536,20 € |
| Unit Price without VAT: | 533,57000 € |
|---|---|
| Unit Price with VAT: | 661,62680 € |

