
QSFP-40G-ER4-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-QSFP-40G-ER4-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-40G-ER4-MSA-AT |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,29000 € | 640,29 € |
| 50 | 608,27200 € | 30 413,60 € |
| 150 | 576,25773 € | 86 438,66 € |
| 1 000 | 544,24344 € | 544 243,44 € |
| Unit Price without VAT: | 640,29000 € |
|---|---|
| Unit Price with VAT: | 793,95960 € |

