
QSFP56-200G-2QSFP56-100G-AOC-20m-C | |
|---|---|
DigiKey Part Number | 3441-QSFP56-200G-2QSFP56-100G-AOC-20m-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP56-200G-2QSFP56-100G-AOC-20m-C |
Description | H3C compatible AOC 200G 20m |
Customer Reference | |
Detailed Description | Position QSFP56 to QSFP56 (2) Plug to Plug (2) 65.62' (20.00m) Orange or Aqua Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 (2) | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active Fibre | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 65.62' (20.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,04000 € | 1 148,04 € |
| 50 | 1 090,63840 € | 54 531,92 € |
| 150 | 1 033,23633 € | 154 985,45 € |
| 1 000 | 975,83434 € | 975 834,34 € |
| Unit Price without VAT: | 1 148,04000 € |
|---|---|
| Unit Price with VAT: | 1 423,56960 € |

