
SFP-25GBASE-ZR-CN2-C | |
|---|---|
DigiKey Part Number | 3441-SFP-25GBASE-ZR-CN2-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-25GBASE-ZR-CN2-C |
Description | Ciena compatible SFP28 25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 25Gbps 1300nm LC Duplex Pluggable, SFP28 |
Category | Data Rate 25Gbps |
Manufacturer ATGBICS | Wavelength 1300nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,45000 € | 852,45 € |
| 50 | 809,86980 € | 40 493,49 € |
| 150 | 767,20473 € | 115 080,71 € |
| 1 000 | 724,62474 € | 724 624,74 € |
| Unit Price without VAT: | 852,45000 € |
|---|---|
| Unit Price with VAT: | 1 057,03800 € |

