IVU2PRCW08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVU2PRGX06

DigiKey Part Number
2170-IVU2PRGX06-ND
Manufacturer
Manufacturer Product Number
IVU2PRGX06
Description
IVU PLUS TG GEN2 REMOTE SENSOR W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Imaging Camera Monochrome CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Imaging Camera
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
0.4MP, 752 x 480 (360,960 Pixels)
Light Source
-
Scan Rate
-
Image Type
Monochrome
Sensor Type
CMOS
Voltage - Supply
10 ~ 30VDC
Features
Software Included
Mounting Type
Chassis Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination Style
Cable with Connector
Operating Temperature
0°C ~ 40°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 532,21000 €1 532,21 €
Manufacturers Standard Package
Unit Price without VAT:1 532,21000 €
Unit Price with VAT:1 899,94040 €