Optical Sensor 1.97" ~ 19.69" (50mm ~ 500mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18UPA

DigiKey Part Number
2170-QS18UPA-ND
Manufacturer
Manufacturer Product Number
QS18UPA
Description
ULTRA SEN 50-500MM PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 19.69" (50mm ~ 500mm) PNP
Datasheet
 Datasheet
EDA/CAD Models
QS18UPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
Banner Engineering Corporation
Light Source
LED
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67, NEMA 6P
Part Status
Active
Cable Length
78.74" (2m)
Sensing Distance
1.97" ~ 19.69" (50mm ~ 500mm)
Adjustment Type
Adjustable
Voltage - Supply
12V ~ 30V
Operating Temperature
-20°C ~ 60°C
Response Time
15ms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1151,28000 €151,28 €
Manufacturers Standard Package
Unit Price without VAT:151,28000 €
Unit Price with VAT:187,58720 €