
BND-2.4GHZ-AX-3D-SR-1.2T-RB-SCM | |
---|---|
DigiKey Part Number | 3925-BND-2.4GHZ-AX-3D-SR-1.2T-RB-SCM-ND |
Manufacturer | |
Manufacturer Product Number | BND-2.4GHZ-AX-3D-SR-1.2T-RB-SCM |
Description | Low Noise wireless Vibration sen |
Customer Reference | |
Detailed Description | Accelerometer, 3 Axis Sensor Wireless Chassis Mount Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Beanair Sensors | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±1.2g, ±2.4g | |
Output Type | Wireless | |
Power - Rated | 9.6V ~ 32V | |
Features | Waterproof | |
Package / Case | IoT Finished Device | |
Mounting Type | Chassis Mount | |
Termination | Screw Terminal |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 265,06000 € | 265,06 € |
11 | 259,91364 € | 2 859,05 € |
26 | 253,05115 € | 6 579,33 € |
Unit Price without VAT: | 265,06000 € |
---|---|
Unit Price with VAT: | 328,67440 € |