img-stw-BM-5AJPKxxxF_Web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-5AJPK005F

DigiKey Part Number
1847-BM-5AJPK005F-ND
Manufacturer
Manufacturer Product Number
BM-5AJPK005F
Description
CABLE MOD 8P8C JACK TO PLUG 5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,26000 €9,26 €
157,64267 €114,64 €
307,27767 €218,33 €
606,93017 €415,81 €
1056,66190 €699,50 €
2556,25784 €1 595,75 €
5105,95937 €3 039,28 €
1 0055,68120 €5 709,61 €
Manufacturers Standard Package
Unit Price without VAT:9,26000 €
Unit Price with VAT:11,48240 €