
DQD50-48-S5 | |
|---|---|
DigiKey Part Number | 179-DQD50-48-S5-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-48-S5 |
Description | DC-DC ISOLATED, 50W, 18~75 VDC I |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-48-S5 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Input (Max) 75V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 10A | Base Product Number |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 € | 36,75 € |
| 5 | 35,38200 € | 176,91 € |
| 10 | 34,80700 € | 348,07 € |
| 30 | 33,91400 € | 1 017,42 € |
| 50 | 33,50640 € | 1 675,32 € |
| 100 | 32,96040 € | 3 296,04 € |
| 250 | 32,25136 € | 8 062,84 € |
| Unit Price without VAT: | 36,75000 € |
|---|---|
| Unit Price with VAT: | 45,57000 € |

