
P7803W-500R | |
|---|---|
DigiKey Part Number | 179-P7803W-500R-ND |
Manufacturer | |
Manufacturer Product Number | P7803W-500R |
Description | DC-DC NON-ISOLATED, 0.5 A, 9~90 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 3.3V -3.3V 500mA, 300mA 9V - 90V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7803W-500R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 90V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 300mA | |
Power (Watts) | 2.64 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 5 | 5,45000 € | 27,25 € |
| 10 | 5,36200 € | 53,62 € |
| 42 | 5,18286 € | 217,68 € |
| 84 | 5,09869 € | 428,29 € |
| 126 | 5,05000 € | 636,30 € |
| 252 | 4,96782 € | 1 251,89 € |
| 504 | 4,88688 € | 2 462,99 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 7,01840 € |

