New Product
Non-Isolated PoL Module DC DC Converter 2 Output 15V -15V 500mA, 300mA 12V - 90V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7815W-500R

DigiKey Part Number
179-P7815W-500R-ND
Manufacturer
Manufacturer Product Number
P7815W-500R
Description
DC-DC NON-ISOLATED, 0.5 A, 9~90
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 15V -15V 500mA, 300mA 12V - 90V Input
Datasheet
 Datasheet
EDA/CAD Models
P7815W-500R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
12V
Voltage - Input (Max)
90V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 300mA
Power (Watts)
12 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Grade
-
Qualification
-
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,66000 €5,66 €
55,45000 €27,25 €
105,36200 €53,62 €
425,18286 €217,68 €
845,09869 €428,29 €
1265,05000 €636,30 €
2524,96782 €1 251,89 €
5044,88688 €2 462,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,66000 €
Unit Price with VAT:7,01840 €