SDI200G-56-U2-P51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 35
Unit Price: 178,01000 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 142,64444 €
Datasheet
56V 202 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56V 202 W AC/DC External Desktop (Class I) Adapter Cord Input
The Benefit of GaN Power Adapters

SDI200G-56-U2-P51

DigiKey Part Number
179-SDI200G-56-U2-P51-ND
Manufacturer
Manufacturer Product Number
SDI200G-56-U2-P51
Description
AC/DC DESKTOP ADAPTER 56V 202W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
56V 202 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI200G-56-U2-P51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
100 ~ 240 VAC
Voltage - Output
56V
Current - Output (Max)
3.6A
Power (Watts)
202 W
No Load Power Consumption
210mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
6.34" L x 2.13" W x 1.31" H (161.0mm x 54.2mm x 33.2mm)
Approval Agency
EN, FCC, PSE, UL
Standard Number
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
504142,64444 €71 892,80 €
Unit Price without VAT:142,64444 €
Unit Price with VAT:176,87911 €