
SDI90-12-UC-ST | |
---|---|
DigiKey Part Number | 179-SDI90-12-UC-ST-ND |
Manufacturer | |
Manufacturer Product Number | SDI90-12-UC-ST |
Description | AC-DC, 12 VDC, 7 A, SW, C14 DESK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 12V 84 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 7A | |
Power (Watts) | 84 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) | |
Approval Agency | CE, cULus, FCC, LPS, PSE, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
216 | 44,46421 € | 9 604,27 € |
Unit Price without VAT: | 44,46421 € |
---|---|
Unit Price with VAT: | 55,13562 € |