Similar

VGS-25W-24 | |
|---|---|
DigiKey Part Number | 179-VGS-25W-24-ND |
Manufacturer | |
Manufacturer Product Number | VGS-25W-24 |
Description | AC/DC CONVERTER 24V 26W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-25W-24 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 87% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, EN, IEC, UL |
Current - Output 1 1.1 A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOF-S25B-24 | Bel Power Solutions | 0 | 179-VOF-S25B-24-ND | 26,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 9,84259 € | 836,62 € |
| Unit Price without VAT: | 9,84259 € |
|---|---|
| Unit Price with VAT: | 12,20481 € |


