Similar

VGS-75W-24-A | |
|---|---|
DigiKey Part Number | 179-VGS-75W-24-A-ND |
Manufacturer | |
Manufacturer Product Number | VGS-75W-24-A |
Description | AC/DC CONVERTER 24V 76W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 89% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 3.2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOF-80B-24 | Bel Power Solutions | 0 | 179-VOF-80B-24-ND | 45,37775 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 14,37917 € | 690,20 € |
| Unit Price without VAT: | 14,37917 € |
|---|---|
| Unit Price with VAT: | 17,83017 € |


