
2143A 0101000 | |
|---|---|
DigiKey Part Number | BEL30824-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2143A 0101000 |
Description | CAT6 4PR U/UTP OSP-CM REEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Flame Retardant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Ethernet | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,83388 € | 833,88 € |
| 2 000 | 0,79219 € | 1 584,38 € |
| 3 000 | 0,76859 € | 2 305,77 € |
| 5 000 | 0,73963 € | 3 698,15 € |
| 7 000 | 0,72104 € | 5 047,28 € |
| 10 000 | 0,70921 € | 7 092,10 € |
| Unit Price without VAT: | 0,83388 € |
|---|---|
| Unit Price with VAT: | 1,03401 € |


