
4731R 0104000 | |
|---|---|
DigiKey Part Number | 135-4731R0104000-ND |
Manufacturer | |
Manufacturer Product Number | 4731R 0104000 |
Description | CABLE COAXIAL RG-11 14AWG 4000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 14 AWG RG-11 4000.0' (1219.20m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-11 | |
Wire Gauge | 14 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.400" (10.16mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 4000.0' (1219.20m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.280" (7.11mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -20°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,37560 € | 13 502,40 € |
| Unit Price without VAT: | 3,37560 € |
|---|---|
| Unit Price with VAT: | 4,18574 € |

